Wiska 10069003 ESSKV 25 Stainless Steel Cable Gland M25

Image Representative of Range

Wiska 10069003 ESSKV 25 Stainless Steel Cable Gland M25

MPN
10069003
Brand
Wiska
EAN-13
4007685690034
Order Code
59-1478
  • Free UK shipping available
  • Quickly find another product in this range by Thread Size:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £34.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

Stainless steel M25 cable glands from the Wiska ESSKV series.
  • Accessory type: Cable gland
  • Clamp Ø: 9mm
  • External thread: M25
  • Manufacturer's part 10069003
  • Material: Stainless steel
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Protection type: IP69K
  • Spanner size: 30mm
  • Terminal Ø (max.): 17mm
  • Thread length: 7mm
Thread Size M25
Colour Stainless steel
Material Stainless steel
IP Rating IP69K
Type Cable gland
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot